
This 3-position female socket features a crimp termination and a 5mm pitch. It is compliant with UL94 V-2 flammability rating and RoHS. The socket is designed for free hanging mount and is available in a package quantity of 2000. It is packaged in a box and has a natural housing color. The socket is suitable for use in applications where a natural color is desired.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.547inch |
| Housing Color | Natural |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |