
8-position, 8-contact modular Ethernet connector kit for stranded Cat6 cable. Features straight, shielded, IDC termination with gold-plated bronze contacts and a clear housing. Designed for cable mounting, this connector has a 24-26AWG wire gauge capacity and a maximum wire/cable diameter of 6mm.
TE Connectivity 5-1375202-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Clear |
| Keyed | No |
| Length | 11.68mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.