
Shielded, straight-mount, male RJ45 CAT6 plug kit for round cables, featuring 8 positions and 8 loaded contacts. Constructed with gold-plated bronze contacts and a clear housing, this connector offers a 150V voltage rating and operates within a -40°C to 70°C temperature range. Termination is via IDC, supporting wire gauges from 24AWG to 26AWG. The component is RoHS compliant and UL94 V-2 flammability rated.
Sign in to ask questions about the TE Connectivity 5-1375202-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1375202-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1375202-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
