
Shielded, straight, male 8-position modular connector for CAT6 Ethernet applications. Features gold-plated bronze contacts and a clear housing. Designed for round cables with a wire gauge range of 23-24AWG, utilizing IDC termination. Operates within a temperature range of -40°C to 60°C and has a maximum voltage rating of 150V AC. This UL94 V-2 rated connector is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1375204-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1375204-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
