This HDR power connector features 4 contacts and a terminal pitch of 5mm. It is designed for through hole mounting and has a maximum voltage rating of 300VAC. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |