The 5-1393107-3 relay from TE Connectivity is a general purpose relay with a maximum current rating of 40A and a maximum voltage rating of 440V AC. It has a 12V DC coil with a resistance of 110R and operates in 15ms. The relay has a release time of 10ms and is RoHS compliant. It is available in a socketable, plug-in package with a weight of 81g and dimensions of 35.5mm wide, 38.5mm long, and 48.5mm high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1393107-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 108.3mA |
| Coil Power | 1.3W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 48.5mm |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 81g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393107-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.