
This general purpose relay has a maximum operating temperature range of -45°C to 60°C and a maximum voltage rating of 440V AC. The relay has a contact current rating of 10A and a coil current rating of 21.7mA. It is RoHS compliant and available in a package quantity of 100. The relay has a silver and cadmium contact material and a non-latching coil type. It measures 48.5mm in height, 35.5mm in width, and 38.5mm in length, and weighs 81g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1393146-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 21.7mA |
| Coil Power | 1.3W |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 48.5mm |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 81g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393146-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.