TE Connectivity 5-1393146-4 technical specifications.
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 34.5V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Plug-In |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 81g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393146-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.