TE Connectivity 5-1393235-3 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393235-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.