
This general purpose relay has a maximum current rating of 16A and a maximum voltage rating of 400V AC. It has a 5V DC coil voltage and a coil power of 403mW. The relay is available in a DIP package and is mounted through a hole on a PCB. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 5-1393238-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393238-9 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 403mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393238-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
