
15-position, 2-row female D-Subminiature connector featuring a right-angle, through-hole mounting orientation for PCB applications. Constructed with a steel shell and PBT dielectric, it offers a contact material of copper alloy with gold and tin plating for reliable signal transmission. Operating within a temperature range of -55°C to 125°C, this connector is RoHS and ELV compliant, with a UL94 V-0 flammability rating. Designed for solder termination with a 2.74mm pitch, it includes PCB mount retention and a 0.126-inch contact post length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1393480-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393480-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
