
RELAY REED SPST 500MA 24V
Sign in to ask questions about the TE Connectivity 5-1393763-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393763-1 technical specifications.
| Actuating System | DC |
| Package/Case | SIL |
| Coil Current | 12mA |
| Coil Power | 300mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.307inch |
| Length | 19.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 0.75ms |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.0564oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393763-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.