
Contact PIN Crimp ST Cable Mount Automotive T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.75mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |