This general purpose relay is designed for use with 24V DC coils and has a contact current rating of 30A. The relay is a non-latching type with a coil resistance of 576 ohms and a power rating of 1W. It has a silver and cadmium contact material and is rated for 277V AC. The relay is available in a through hole mount package and has a operating temperature range of -55°C to 85°C.
TE Connectivity 5-1419148-0 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1419148-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.