Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Automotive
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |