Circuit Breakers W67-X2Q12-4=CKTBKR MAGHYD LEVE
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Circuit Function | SERIES TRIP |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | W6 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |