This 3-conductor flat cable features a 2.54mm pitch and a 24AWG conductor material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The cable is rated for 200V and 1.6A. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1437142-2 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.