
14-conductor, 28AWG ribbon wire, unshielded, featuring copper conductors with 7 strands each and a 36AWG strand size. This cable offers a 100-ohm impedance, 46pF capacitance, and a propagation delay of 4.53ns. Rated for 300V AC, it operates between -20°C and 105°C, with a 2A current rating. Insulated with PVC, it is RoHS compliant and UL approved, supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 5-1437356-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1437356-1 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 17.8mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 17.8mm |
| Wire/Cable Diameter | 0.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437356-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
