
34-conductor, 28AWG blue flat ribbon cable with a 1.27mm pitch. Features copper conductors, PVC insulation, and a 300VAC voltage rating. Rated for 2A current and operates between -20°C and 105°C. This unshielded cable is UL approved, RoHS compliant, and supplied on a 328-foot reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1437357-6 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 43.18mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 43.18mm |
| Wire/Cable Diameter | 1.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.