
40-conductor, 28AWG flat ribbon cable featuring PVC insulation and jacket. This cable offers a 300V AC/DC voltage rating, 1A current rating, and 100-ohm impedance. Key electrical specifications include 14pF capacitance and 0.46uH inductance. Operating temperature range is -20°C to 105°C. The cable is supplied on a 30.5m reel and is RoHS compliant.
TE Connectivity 5-1437366-0 technical specifications.
| Capacitance | 14pF |
| Package/Case | 100 |
| Color | Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet, Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 50.8mm |
| ELV | Compliant |
| Height | 1.02mm |
| Impedance | 100R |
| Inductance | 0.46uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437366-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.