25-conductor flat ribbon cable, 28AWG, 300VAC rated, featuring copper conductors and PVC insulation. This unshielded cable offers a 1.27mm pitch, 63 Ohm impedance, and a 2A current rating. Operating temperature range is -40°C to 80°C. Available on a 30.5m reel, it is RoHS compliant and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1437373-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1437373-7 technical specifications.
| Approvals | UL |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Description | FLAT RIBBON CABLE |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 25 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 1.25inch |
| Wire/Cable Diameter | 8.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437373-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.