26-conductor flat ribbon cable featuring 28AWG copper conductors with 7 strands each, 36AWG strand size, and a 1.27mm pitch. This unshielded cable offers a 2A current rating, 300VAC voltage rating, and an impedance of 63 Ohms. Constructed with PVC insulation, it operates between -40°C and 80°C and is RoHS compliant. Available on a 30.5m reel, it is UL approved.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1437373-8 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 33mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 33mm |
| Wire/Cable Diameter | 8.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.