12-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with tin plating and steel terminals with zinc finish. Rated for 250V and 50A, accepting wire gauges from 8AWG to 22AWG. Nylon insulation and natural housing material with UL94 V-2 flammability rating. Panel or chassis mountable, RoHS compliant, and lead-free.
TE Connectivity 5-1437387-8 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 50A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.472inch |
| RoHS Compliant | Yes |
| Series | TSB1000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.