This 2-contact connector has a max current rating of 50A and a max voltage rating of 600V AC. It is designed for cable mount applications with a straight orientation and a pitch of 9.53mm. The termination is screw type.
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |