
16-position, straight, through-hole mounted barrier strip connector with 8.26mm pitch. Features copper alloy contacts with tin plating, rated for 20A and 300V. Black PP insulation material, UL94 V-2 flammability rating, and a maximum operating temperature of 105°C. Accommodates wire gauges from 14AWG to 26AWG.
TE Connectivity 5-1437401-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 142mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437401-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.