This 18-contact through hole connector is designed for operating temperatures between -60°C and 105°C. It features a straight orientation and a pitch of 8.26mm. The connector is RoHS compliant and has a solder termination. It is manufactured by TE Connectivity and has 18 circuits and 18 contacts.
Sign in to ask questions about the TE Connectivity 5-1437401-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1437401-5 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437401-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.