
Two-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass and steel contacts with tin plating, a 9.53mm pitch, and a 20A current rating. Housing is black thermoplastic with a UL94 V-2 flammability rating. Through-hole mount orientation is straight, supporting wire gauges from 12AWG to 22AWG. Operating temperature range is -60°C to 105°C with a maximum supply voltage of 300V.
TE Connectivity 5-1437407-8 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSB6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 40.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437407-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
