
This 6-contact right angle PCB connector features a brass contact material with gold plating and a current rating of 10A. It is designed for use with 12AWG wire and is compliant with lead-free standards. The connector is available in bulk packaging with 288 pieces per package and has a pitch of 3.96mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1437410-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Board, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | PCB2B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437410-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.