
26-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features brass contacts with tin plating, rated for 20A current and 600V voltage. Operates within a -60°C to 105°C temperature range. Housing is black thermoplastic with a UL94 V-2 flammability rating. Through-hole mount, straight orientation, and 0.438-inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1437416-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1437416-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Wire Entries | 26 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 292mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437416-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
