
2-position, 1-row ZIF/LIF flexible flat cable connector with a 0.438-inch pitch. Features brass contacts with tin plating, a 20A current rating, and a 600V voltage rating. Constructed with a black thermoplastic insulator and housing, this through-hole mount component operates from -60°C to 105°C and is UL94 V-2 flammability rated. Suitable for 12AWG wire, it offers straight orientation and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 47.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
