
IC & Component Sockets LED DISPLAY R/A 16P
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1437531-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |