
32-position, 2-row female socket connector with a 2.54mm terminal pitch. Features machined copper contacts with gold plating for reliable connectivity. Designed for through-hole mounting with a straight orientation and polyester insulation. Operating temperature range from -55°C to 125°C.
TE Connectivity 5-1437532-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Depth | 17.78mm |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1437532-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
