This 20V SPDT on-mom switch features copper alloy contacts with nickel and gold plating. It has a mechanical life of 100,000 cycles and an electrical life of 80,000 cycles. The switch operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations. It is available in bulk packaging with 1,000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1437595-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437595-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.