
Right-angle, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.375-inch pitch, featuring two circuits and two contacts. Constructed with a black nylon insulator and steel contacts with tin plating, it offers a 25A current rating and a maximum supply voltage of 300V. The component is UL94 V-0 flammability rated, lead-free, and RoHS compliant, designed for panel or chassis mounting with a 27.68mm depth.
TE Connectivity 5-1437654-3 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 27.68mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437654-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.