
6-position, straight, cable mount ZIF/LIF connector with a 9.53mm pitch. Features a 25A current rating per contact and a 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating. Designed for wire wrap termination, accommodating wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating and lead-free, RoHS compliant.
TE Connectivity 5-1437655-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| Width | 58.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437655-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
