
Flexible Flat Cable/Flexible Printed Circuit Connector, ZIF & LIF type, featuring a straight orientation and 4 positions. This connector offers a 30A current rating and a 600V voltage rating, with a 11.1mm pitch. Constructed with a black thermoplastic housing, it utilizes copper alloy and steel contacts with tin plating for reliable termination. Rated UL94 V-0 for flammability, it operates within a temperature range of -40°C to 120°C and supports wire gauges from 10AWG to 18AWG.
Sign in to ask questions about the TE Connectivity 5-1437659-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1437659-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 29.97mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 2.698inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437659-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
