
19-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF mechanism. Features a 0.375-inch pitch and a 20A current rating with a 300V voltage rating. Constructed with copper alloy contacts plated in tin, and a black nylon insulation housing. Operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Designed for through-hole mounting and accepts wire gauges from 12AWG to 22AWG.
TE Connectivity 5-1437664-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 183mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437664-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.