3-position, female circular connector with right-angle, through-hole mounting. Features gold-plated contacts, PBT insulation, and a CuZn shell. Rated for 3A current and 60V, with an operating temperature range of -40°C to 80°C. Offers IP65 environmental protection and is RoHS compliant.
TE Connectivity 5-1437719-4 technical specifications.
| Assembly Length | 19.2mm |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 19.2mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Material | PBT |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437719-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
