
Power contact for cable mounting, featuring a straight orientation and male gender. This brass contact offers a 1A current rating and a 2.54mm pitch, with a 4um plating thickness. Designed for crimp termination, it supports wire/cable gauges up to 24AWG and operates within a temperature range of -40°C to 85°C. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 5-1437720-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1437720-5 technical specifications.
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Power |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRIAD01 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437720-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.