
46-position, 2-row straight male wire-to-device connector housing for signal applications. Features a 2.54mm pitch, 0.059-inch mating tab width, and a 2.54mm row spacing. This black, sealable, polarized housing is cable mountable and operates within a -40°C to 125°C temperature range. It is designed for automotive use and includes hybrid connector functionality.
TE Connectivity 5-1438082-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 47.5mm |
| Gender | Male |
| Height | 39.4mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 34.6mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 2.433inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1438082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.