This 4-contact rectangular connector features a through hole mount and a 2.54mm pitch. It is plated with tin and available in bulk packaging. The connector is not radiation hardened and not RoHS compliant. It has a single row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |