Electromechanical Relay 24VDC 1.44KOhm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE Connectivity 5-1462000-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| ELV | Compliant |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462000-3 to view detailed technical specifications.
No datasheet is available for this part.
