This 18-position through-hole connector features a straight orientation and a black housing color. It has a contact material of bronze and a gold plating. The connector measures 22.45mm in length and 4.88mm in depth. It operates within a temperature range of -65°C to 105°C and is not radiation hardened. The connector is packaged in bulk and has a termination of solder.
TE Connectivity 5-146253-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.88mm |
| Housing Color | Black |
| Length | 22.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-146253-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.