
Unshrouded Header, 5 positions, 2.54mm pitch, straight orientation, top entry, thru-hole mount. Features male pin contacts made from bronze/copper alloy with gold plating for mating. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-146277-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.