
Unshrouded Header, Straight Orientation, 7 Positions, 1 Row, 2.54mm Pitch. Features male pin contacts with a square shape, made from copper alloy/bronze with gold plating for mating surfaces. Insulation material is black polymer, housing color is black, and termination is solder. Operating temperature range is -65°C to 105°C, with a flammability rating of UL94 V-0. RoHS compliant.
TE Connectivity 5-146280-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146280-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
