
Unshrouded header with 5 positions and a 2.54mm pitch. Features male pin contacts made of copper alloy and bronze with gold plating for superior mating. Designed for top entry, straight orientation, and through-hole mounting with solder termination. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. Housing and insulation are black polymer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-146281-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-146281-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146281-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.