This 6-contact through-hole header features gold plating and a 2.54mm pitch. It is packaged in a tray and is not radiation hardened. The header is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-146284-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-146284-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-146284-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.