Vertical shrouded header for board-to-board applications, featuring 5 positions with a 2.54mm pitch. Constructed with brass contacts plated in tin, matte, this component offers a 3A current rating and a 0.109-inch mating length. The black housing is UL94 V-0 rated and operates within a -65°C to 125°C temperature range. Designed for through-hole mounting with a 26.16mm contact post length and 3.05mm tail length, this stackable header has a 0.8-inch stack height. It is RoHS and ELV compliant, packaged in cartons of 480 units.
TE Connectivity 5-146468-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.03inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.8inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146468-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.