
12-position, 2-row vertical header with 2.54mm pitch and 2.54mm row spacing. Features copper alloy contacts with tin plating and a 3A current rating. Designed for through-hole mounting with solder termination and a 6.35mm stack height. Operating temperature range from -65°C to 125°C, with UL and CSA approvals and UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 12.03mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.474inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 6.35mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |