
This 9-position 2-row metal panel mount connector is made from zinc with a nickel plating. It features a shielded design and has a strain relief with. The connector is lead-free and RoHS compliant. It can operate between -67°C and 221°C. The connector is packaged in bulk and has a silver color.
Sign in to ask questions about the TE Connectivity 5-1478762-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1478762-1 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Lead Free | Lead Free |
| Material | Zinc, Metal |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | 1 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478762-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
